
SW-R1-4E-E-LR63-0 | |
|---|---|
DigiKey Part Number | 2057-SW-R1-4E-E-LR63-0-ND |
Manufacturer | |
Manufacturer Product Number | SW-R1-4E-E-LR63-0 |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking O - |
Packaging Bag | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 43,31900 Kč | 433,19 Kč |
| 25 | 40,84520 Kč | 1 021,13 Kč |
| 50 | 39,07720 Kč | 1 953,86 Kč |
| 100 | 37,37850 Kč | 3 737,85 Kč |
| 250 | 35,24472 Kč | 8 811,18 Kč |
| 500 | 33,70850 Kč | 16 854,25 Kč |
| 1 000 | 32,23676 Kč | 32 236,76 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |






