
R1973ABLKRILFF4 | |
|---|---|
DigiKey Part Number | 141-R1973ABLKRILFF4-ND |
Manufacturer | |
Manufacturer Product Number | R1973ABLKRILFF4 |
Description | SWITCH ROCKER SPST 9A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1973ABLKRILFF4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | O I | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.80mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 49,36600 Kč | 493,66 Kč |
| 25 | 46,54840 Kč | 1 163,71 Kč |
| 50 | 44,53260 Kč | 2 226,63 Kč |
| 200 | 40,74240 Kč | 8 148,48 Kč |
| 400 | 38,96705 Kč | 15 586,82 Kč |
| 600 | 37,96298 Kč | 22 777,79 Kč |
| 1 000 | 36,73348 Kč | 36 733,48 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |




