New Product
Rocker Switch SPST-NO 12A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1123TCWCR24

DigiKey Part Number
2449-RC1123TCWCR24-ND
Manufacturer
Manufacturer Product Number
RC1123TCWCR24
Description
SWITCH ROCKER SPST 12A 250VAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST-NO 12A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
O I
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 19.50mm x 13.00mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cURus, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1035,15100 Kč351,51 Kč
20030,03135 Kč6 006,27 Kč
1 00027,59893 Kč27 598,93 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč