Heat Shrink Kit 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Kit 2 to 1 Black
Heat Shrink Tubing

Q2-Z-QK1-01-6IN-180

DigiKey Part Number
Q2Z1-KIT-ND
Manufacturer
Manufacturer Product Number
Q2-Z-QK1-01-6IN-180
Description
HEATSHRNK KIT 6" 3/64-1/4" 180PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
180 pcs - 6" (152.4mm) lengths
Manufacturer
Qualtek
Diameter
24 ea of 3/16", 20 ea of 1/4", 40 ea of 3/64", 36 ea of 1/16", 32 ea of 3/32", 28 ea of 1/8"
Series
Color
Black
Packaging
Case
Shrinkage Ratio
2 to 1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
1364,97000 Kč364,97 Kč
10329,62100 Kč3 296,21 Kč
Manufacturers Standard Package
Unit Price without VAT:364,97000 Kč
Unit Price with VAT:441,61370 Kč
Kit Contents
Part NumberDescriptionQuantity
Q2-Z-RK1-3/32-01-6IN-32HEATSHRK KIT RFL 3/32" BLK 32 PC32
Q2-Z-RK1-1/4-01-6IN-20HEATSHRK KIT RFL 1/4" BLK 20 PC20
Q2-Z-RK1-1/8-01-6IN-28HEATSHRK KIT RFL 1/8" BLK 28 PC28
Q2-Z-RK1-3/16-01-6IN-24HEATSHRK KIT RFL 3/16" BLK 24 PC24
Q2-Z-RK1-1/16-01-6IN-36HEATSHRK KIT RFL 1/16" BLK 36 PC36
Show More