
Category | Filter Type Unfiltered - Commercial |
Manufacturer Adam Tech | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.187" (4.7mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.50mm x 31.50mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 15A | Approval Agency CCC, cURus, ENEC |
Voltage Rating - Appliance Inlet 125/250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 39,22400 Kč | 392,24 Kč |
| 25 | 36,75480 Kč | 918,87 Kč |
| 80 | 33,85663 Kč | 2 708,53 Kč |
| 160 | 32,23850 Kč | 5 158,16 Kč |
| 320 | 30,69906 Kč | 9 823,70 Kč |
| 560 | 29,51082 Kč | 16 526,06 Kč |
| 1 040 | 28,92213 Kč | 30 079,02 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |










