719W-00%5E03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
719W-00%5E03
719W-00/03
719W-00/03
741W Series International AC Receptacles

719W-00/03

DigiKey Part Number
Q202-ND
Manufacturer
Manufacturer Product Number
719W-00/03
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.189" (4.8mm)
Features
Front or Rear Side Mount
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, CSA, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 783
Factory Stock: 32 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,73000 Kč46,73 Kč
1039,74200 Kč397,42 Kč
2537,25000 Kč931,25 Kč
5035,46500 Kč1 773,25 Kč
10033,77050 Kč3 377,05 Kč
30031,25083 Kč9 375,25 Kč
50030,14444 Kč15 072,22 Kč
1 00028,70567 Kč28 705,67 Kč
2 50026,90965 Kč67 274,12 Kč
Manufacturers Standard Package
Unit Price without VAT:46,73000 Kč
Unit Price with VAT:56,54330 Kč