
CD15FD331FO3F | |
|---|---|
DigiKey Part Number | 338-2630-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD331FO3F |
Description | CAP MICA 330PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 Kč | 129,56 Kč |
| 10 | 94,80600 Kč | 948,06 Kč |
| 50 | 80,98500 Kč | 4 049,25 Kč |
| 100 | 76,70570 Kč | 7 670,57 Kč |
| 500 | 69,46558 Kč | 34 732,79 Kč |
| 1 000 | 67,22237 Kč | 67 222,37 Kč |
| 2 500 | 64,85258 Kč | 162 131,45 Kč |
| Unit Price without VAT: | 129,56000 Kč |
|---|---|
| Unit Price with VAT: | 156,76760 Kč |





