Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFM4414VB6M24D0C00

DigiKey Part Number
1102-5725-ND
Manufacturer
Manufacturer Product Number
PFM4414VB6M24D0C00
Description
AC/DC CONVERTER 24V 400W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
16.67 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
90%
Operating Temperature
-20°C ~ 100°C
Features
External Rectification Required, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)
Approval Agency
CE, cTUVus, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123 306,94000 Kč23 306,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23 306,94000 Kč
Unit Price with VAT:28 201,39740 Kč