
R5ABLKREDFF0 | |
|---|---|
DigiKey Part Number | 141-R5ABLKREDFF0-ND |
Manufacturer | |
Manufacturer Product Number | R5ABLKREDFF0 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R5ABLKREDFF0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 22.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,73600 Kč | 407,36 Kč |
| 25 | 38,41800 Kč | 960,45 Kč |
| 75 | 35,80573 Kč | 2 685,43 Kč |
| 150 | 34,25053 Kč | 5 137,58 Kč |
| 300 | 32,76037 Kč | 9 828,11 Kč |
| 525 | 31,60219 Kč | 16 591,15 Kč |
| 1 050 | 30,22252 Kč | 31 733,65 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |





