
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Push Pull Connectors Size 0, Plug | |
Shell Size - Insert | 0 | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 67,50900 Kč | 675,09 Kč |
| 25 | 63,27120 Kč | 1 581,78 Kč |
| 50 | 60,24320 Kč | 3 012,16 Kč |
| 100 | 57,36650 Kč | 5 736,65 Kč |
| 300 | 53,08643 Kč | 15 925,93 Kč |
| 500 | 51,20782 Kč | 25 603,91 Kč |
| 1 000 | 48,76513 Kč | 48 765,13 Kč |
| 2 500 | 45,71474 Kč | 114 286,85 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |















