



MMI-M0PG04S52B | |
|---|---|
DigiKey Part Number | 2057-MMI-M0PG04S52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0PG04S52B |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,66000 Kč | 636,66 Kč |
| 10 | 541,13900 Kč | 5 411,39 Kč |
| 30 | 500,78133 Kč | 15 023,44 Kč |
| 50 | 483,05900 Kč | 24 152,95 Kč |
| 100 | 460,02000 Kč | 46 002,00 Kč |
| 250 | 431,25356 Kč | 107 813,39 Kč |
| 500 | 410,69820 Kč | 205 349,10 Kč |
| Unit Price without VAT: | 636,66000 Kč |
|---|---|
| Unit Price with VAT: | 770,35860 Kč |





















