Connector Collet 0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-P0M-COL-32

DigiKey Part Number
2057-MMI-P0M-COL-32-ND
Manufacturer
Manufacturer Product Number
MMI-P0M-COL-32
Description
METAL COLLET SIZE 0, 3.2MM, IP50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Collet 0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Push Pull Connectors Size 0, Plug
Manufacturer
Adam Tech
Shell Size - Insert
0
Series
Material
Brass
Packaging
Bulk
Features
Dust Protected
Part Status
Active
Base Product Number
Accessory Type
Collet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1040,96700 Kč409,67 Kč
2538,39280 Kč959,82 Kč
5036,55760 Kč1 827,88 Kč
10034,81260 Kč3 481,26 Kč
30032,21443 Kč9 664,33 Kč
50031,07368 Kč15 536,84 Kč
1 00029,59059 Kč29 590,59 Kč
2 50027,73911 Kč69 347,77 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč