



MMI-M0PG02S52 | |
|---|---|
DigiKey Part Number | 2057-MMI-M0PG02S52-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0PG02S52 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,90000 Kč | 746,90 Kč |
| 20 | 604,58500 Kč | 12 091,70 Kč |
| 40 | 575,73900 Kč | 23 029,56 Kč |
| 60 | 559,51267 Kč | 33 570,76 Kč |
| 100 | 539,72210 Kč | 53 972,21 Kč |
| 260 | 504,57869 Kč | 131 190,46 Kč |
| Unit Price without VAT: | 746,90000 Kč |
|---|---|
| Unit Price with VAT: | 903,74900 Kč |











