



MMI-M0FSG02S | |
|---|---|
DigiKey Part Number | 2057-MMI-M0FSG02S-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0FSG02S |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,76000 Kč | 617,76 Kč |
| 20 | 500,03600 Kč | 10 000,72 Kč |
| 40 | 476,17700 Kč | 19 047,08 Kč |
| 60 | 462,75750 Kč | 27 765,45 Kč |
| 100 | 446,38810 Kč | 44 638,81 Kč |
| 260 | 417,31588 Kč | 108 502,13 Kč |
| 500 | 398,52776 Kč | 199 263,88 Kč |
| Unit Price without VAT: | 617,76000 Kč |
|---|---|
| Unit Price with VAT: | 747,48960 Kč |





