



MMI-M0PRG02S52B | |
|---|---|
DigiKey Part Number | 2057-MMI-M0PRG02S52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0PRG02S52B |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,75000 Kč | 663,75 Kč |
| 10 | 564,15300 Kč | 5 641,53 Kč |
| 30 | 522,07333 Kč | 15 662,20 Kč |
| 50 | 503,60340 Kč | 25 180,17 Kč |
| 100 | 479,58380 Kč | 47 958,38 Kč |
| 250 | 449,59572 Kč | 112 398,93 Kč |
| Unit Price without VAT: | 663,75000 Kč |
|---|---|
| Unit Price with VAT: | 803,13750 Kč |



















