



MMI-M0RSG02P | |
|---|---|
DigiKey Part Number | 2057-MMI-M0RSG02P-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0RSG02P |
Description | CONN RCPT FMALE 2POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 8A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,10000 Kč | 709,10 Kč |
| 20 | 573,86500 Kč | 11 477,30 Kč |
| 40 | 546,48350 Kč | 21 859,34 Kč |
| 60 | 531,08133 Kč | 31 864,88 Kč |
| 100 | 512,29870 Kč | 51 229,87 Kč |
| 260 | 478,93612 Kč | 124 523,39 Kč |
| Unit Price without VAT: | 709,10000 Kč |
|---|---|
| Unit Price with VAT: | 858,01100 Kč |





