



MMI-M0PRG03S52B | |
|---|---|
DigiKey Part Number | 2057-MMI-M0PRG03S52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0PRG03S52B |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,11000 Kč | 684,11 Kč |
| 10 | 581,35100 Kč | 5 813,51 Kč |
| 30 | 537,99667 Kč | 16 139,90 Kč |
| 50 | 518,96140 Kč | 25 948,07 Kč |
| 100 | 494,20890 Kč | 49 420,89 Kč |
| 250 | 463,30408 Kč | 115 826,02 Kč |
| Unit Price without VAT: | 684,11000 Kč |
|---|---|
| Unit Price with VAT: | 827,77310 Kč |



















