



MMI-M0RSG03PR | |
|---|---|
DigiKey Part Number | 2057-MMI-M0RSG03PR-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0RSG03PR |
Description | CONN RCPT FMALE 3POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,22000 Kč | 623,22 Kč |
| 10 | 529,59100 Kč | 5 295,91 Kč |
| 25 | 496,44320 Kč | 12 411,08 Kč |
| 50 | 472,75740 Kč | 23 637,87 Kč |
| 100 | 450,20760 Kč | 45 020,76 Kč |
| 250 | 422,05392 Kč | 105 513,48 Kč |
| 500 | 401,93994 Kč | 200 969,97 Kč |
| Unit Price without VAT: | 623,22000 Kč |
|---|---|
| Unit Price with VAT: | 754,09620 Kč |





