



MMI-M0PG03S52B | |
|---|---|
DigiKey Part Number | 2057-MMI-M0PG03S52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0PG03S52B |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,29000 Kč | 616,29 Kč |
| 10 | 523,81600 Kč | 5 238,16 Kč |
| 30 | 484,75267 Kč | 14 542,58 Kč |
| 50 | 467,59600 Kč | 23 379,80 Kč |
| 100 | 445,29410 Kč | 44 529,41 Kč |
| 250 | 417,44864 Kč | 104 362,16 Kč |
| 500 | 397,55220 Kč | 198 776,10 Kč |
| Unit Price without VAT: | 616,29000 Kč |
|---|---|
| Unit Price with VAT: | 745,71090 Kč |





















