



MMI-M0RSG03S | |
|---|---|
DigiKey Part Number | 2057-MMI-M0RSG03S-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0RSG03S |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMI-M0FSG03S | Adam Tech | 1 | 2057-MMI-M0FSG03S-ND | 617,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,70000 Kč | 561,70 Kč |
| 10 | 477,36900 Kč | 4 773,69 Kč |
| 30 | 441,76300 Kč | 13 252,89 Kč |
| 50 | 426,12920 Kč | 21 306,46 Kč |
| 100 | 405,80100 Kč | 40 580,10 Kč |
| 250 | 380,42412 Kč | 95 106,03 Kč |
| 500 | 362,29068 Kč | 181 145,34 Kč |
| Unit Price without VAT: | 561,70000 Kč |
|---|---|
| Unit Price with VAT: | 679,65700 Kč |





