



MMI-M0RSG03P | |
|---|---|
DigiKey Part Number | 2057-MMI-M0RSG03P-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0RSG03P |
Description | CONN RCPT FMALE 3POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,70000 Kč | 561,70 Kč |
| 20 | 454,57500 Kč | 9 091,50 Kč |
| 40 | 432,88425 Kč | 17 315,37 Kč |
| 60 | 420,68450 Kč | 25 241,07 Kč |
| 100 | 405,80100 Kč | 40 580,10 Kč |
| 260 | 379,37169 Kč | 98 636,64 Kč |
| 500 | 362,29068 Kč | 181 145,34 Kč |
| Unit Price without VAT: | 561,70000 Kč |
|---|---|
| Unit Price with VAT: | 679,65700 Kč |





