



MMI-M0PG05S52 | |
|---|---|
DigiKey Part Number | 2057-MMI-M0PG05S52-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0PG05S52 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,03000 Kč | 657,03 Kč |
| 10 | 558,40000 Kč | 5 584,00 Kč |
| 30 | 516,76067 Kč | 15 502,82 Kč |
| 50 | 498,47160 Kč | 24 923,58 Kč |
| 100 | 474,70180 Kč | 47 470,18 Kč |
| 250 | 445,01396 Kč | 111 253,49 Kč |
| Unit Price without VAT: | 657,03000 Kč |
|---|---|
| Unit Price with VAT: | 795,00630 Kč |











