



MMI-M0FSG05S | |
|---|---|
DigiKey Part Number | 2057-MMI-M0FSG05S-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0FSG05S |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,64000 Kč | 602,64 Kč |
| 20 | 487,79400 Kč | 9 755,88 Kč |
| 40 | 464,51775 Kč | 18 580,71 Kč |
| 60 | 451,42200 Kč | 27 085,32 Kč |
| 100 | 435,45230 Kč | 43 545,23 Kč |
| 260 | 407,09469 Kč | 105 844,62 Kč |
| 500 | 388,76622 Kč | 194 383,11 Kč |
| Unit Price without VAT: | 602,64000 Kč |
|---|---|
| Unit Price with VAT: | 729,19440 Kč |





