



MMI-M0PRG05S52B | |
|---|---|
DigiKey Part Number | 2057-MMI-M0PRG05S52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0PRG05S52B |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,22000 Kč | 724,22 Kč |
| 10 | 615,61900 Kč | 6 156,19 Kč |
| 30 | 569,70367 Kč | 17 091,11 Kč |
| 50 | 549,54700 Kč | 27 477,35 Kč |
| 100 | 523,33950 Kč | 52 333,95 Kč |
| 250 | 490,61156 Kč | 122 652,89 Kč |
| Unit Price without VAT: | 724,22000 Kč |
|---|---|
| Unit Price with VAT: | 876,30620 Kč |



















