



MMI-M0FG05S52 | |
|---|---|
DigiKey Part Number | 2057-MMI-M0FG05S52-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0FG05S52 |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Cable Opening 0.335" (8.50mm) |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 150°C |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMI-M0FG05S52B | Adam Tech | 1 | 2057-MMI-M0FG05S52B-ND | 629,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,94000 Kč | 629,94 Kč |
| 10 | 535,36500 Kč | 5 353,65 Kč |
| 30 | 495,44067 Kč | 14 863,22 Kč |
| 50 | 477,91020 Kč | 23 895,51 Kč |
| 100 | 455,11490 Kč | 45 511,49 Kč |
| 250 | 426,65584 Kč | 106 663,96 Kč |
| 500 | 406,32054 Kč | 203 160,27 Kč |
| Unit Price without VAT: | 629,94000 Kč |
|---|---|
| Unit Price with VAT: | 762,22740 Kč |







