



MMI-M0PG07S52B-IP67 | |
|---|---|
DigiKey Part Number | 2057-MMI-M0PG07S52B-IP67-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0PG07S52B-IP67 |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 200V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,80000 Kč | 622,80 Kč |
| 10 | 529,27600 Kč | 5 292,76 Kč |
| 30 | 489,80633 Kč | 14 694,19 Kč |
| 50 | 472,47180 Kč | 23 623,59 Kč |
| 100 | 449,93670 Kč | 44 993,67 Kč |
| 250 | 421,79944 Kč | 105 449,86 Kč |
| 500 | 401,69552 Kč | 200 847,76 Kč |
| Unit Price without VAT: | 622,80000 Kč |
|---|---|
| Unit Price with VAT: | 753,58800 Kč |


















