Connector Collet 0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-P0M-COL-52-IP6X

DigiKey Part Number
2057-MMI-P0M-COL-52-IP6X-ND
Manufacturer
Manufacturer Product Number
MMI-P0M-COL-52-IP6X
Description
METAL COLLET SIZE 0, 5.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Collet 0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Push Pull Connectors Size 0, Plug
Manufacturer
Adam Tech
Shell Size - Insert
0
Series
Material
Brass
Packaging
Bulk
Features
Dust Tight, Waterproof
Part Status
Active
Base Product Number
Accessory Type
Collet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1046,82600 Kč468,26 Kč
2543,87760 Kč1 096,94 Kč
5041,78180 Kč2 089,09 Kč
10039,78490 Kč3 978,49 Kč
30036,81580 Kč11 044,74 Kč
50035,51182 Kč17 755,91 Kč
1 00033,81749 Kč33 817,49 Kč
2 50031,70169 Kč79 254,22 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč