



MMI-M0RSG02S-IP67 | |
|---|---|
DigiKey Part Number | 2057-MMI-M0RSG02S-IP67-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0RSG02S-IP67 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,58000 Kč | 504,58 Kč |
| 10 | 428,86300 Kč | 4 288,63 Kč |
| 30 | 396,86233 Kč | 11 905,87 Kč |
| 50 | 382,81460 Kč | 19 140,73 Kč |
| 100 | 364,55470 Kč | 36 455,47 Kč |
| 250 | 341,75420 Kč | 85 438,55 Kč |
| 500 | 325,46312 Kč | 162 731,56 Kč |
| Unit Price without VAT: | 504,58000 Kč |
|---|---|
| Unit Price with VAT: | 610,54180 Kč |







