



MMI-M0PG06S52B | |
|---|---|
DigiKey Part Number | 2057-MMI-M0PG06S52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0PG06S52B |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,19000 Kč | 677,19 Kč |
| 10 | 575,61800 Kč | 5 756,18 Kč |
| 30 | 532,69133 Kč | 15 980,74 Kč |
| 50 | 513,84620 Kč | 25 692,31 Kč |
| 100 | 489,33740 Kč | 48 933,74 Kč |
| 250 | 458,73744 Kč | 114 684,36 Kč |
| Unit Price without VAT: | 677,19000 Kč |
|---|---|
| Unit Price with VAT: | 819,39990 Kč |





















