Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CTC-R

DigiKey Part Number
2057-2CTC-RTR-ND - Tape & Reel (TR)
2057-2CTC-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2CTC-R
Description
CONN SOCKET 28-22 AWG 2.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Adam Tech
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,94500 Kč9,45 Kč
250,89040 Kč22,26 Kč
500,85260 Kč42,63 Kč
1000,81050 Kč81,05 Kč
2500,75928 Kč189,82 Kč
5000,72276 Kč361,38 Kč
1 0000,68810 Kč688,10 Kč
2 5000,64498 Kč1 612,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,58475 Kč5 847,50 Kč
20 0000,55680 Kč11 136,00 Kč
30 0000,54109 Kč16 232,70 Kč
50 0000,52193 Kč26 096,50 Kč
70 0000,50968 Kč35 677,60 Kč
100 0000,49702 Kč49 702,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč