
2CH-C-10 | |
|---|---|
DigiKey Part Number | 2057-2CH-C-10-ND |
Manufacturer | |
Manufacturer Product Number | 2CH-C-10 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 2,00200 Kč | 20,02 Kč |
| 25 | 1,86880 Kč | 46,72 Kč |
| 50 | 1,78100 Kč | 89,05 Kč |
| 100 | 1,69560 Kč | 169,56 Kč |
| 250 | 1,58836 Kč | 397,09 Kč |
| 500 | 1,51244 Kč | 756,22 Kč |
| 1 000 | 1,44007 Kč | 1 440,07 Kč |
| 3 000 | 1,33253 Kč | 3 997,59 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |




