
Category | Termination Kinked Pin, Solder |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.240" (6.10mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,08900 Kč | 50,89 Kč |
| 100 | 4,32540 Kč | 432,54 Kč |
| 500 | 3,86078 Kč | 1 930,39 Kč |
| 1 000 | 3,67641 Kč | 3 676,41 Kč |
| 5 000 | 3,28149 Kč | 16 407,45 Kč |
| 10 000 | 3,12484 Kč | 31 248,40 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |


