
2CH-C-02 | |
|---|---|
DigiKey Part Number | 2057-2CH-C-02-ND |
Manufacturer | |
Manufacturer Product Number | 2CH-C-02 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 25 | 0,42840 Kč | 10,71 Kč |
| 50 | 0,40740 Kč | 20,37 Kč |
| 100 | 0,38850 Kč | 38,85 Kč |
| 250 | 0,36368 Kč | 90,92 Kč |
| 500 | 0,34604 Kč | 173,02 Kč |
| 1 000 | 0,32946 Kč | 329,46 Kč |
| 3 000 | 0,30475 Kč | 914,25 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








