
2CH-C-03 | |
|---|---|
DigiKey Part Number | 2057-2CH-C-03-ND |
Manufacturer | |
Manufacturer Product Number | 2CH-C-03 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,59640 Kč | 14,91 Kč |
| 50 | 0,56700 Kč | 28,35 Kč |
| 100 | 0,53960 Kč | 53,96 Kč |
| 250 | 0,50480 Kč | 126,20 Kč |
| 500 | 0,48044 Kč | 240,22 Kč |
| 1 000 | 0,45755 Kč | 457,55 Kč |
| 3 000 | 0,42339 Kč | 1 270,17 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







