
2CH-C-05 | |
|---|---|
DigiKey Part Number | 2057-2CH-C-05-ND |
Manufacturer | |
Manufacturer Product Number | 2CH-C-05 |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,00100 Kč | 10,01 Kč |
| 25 | 0,94280 Kč | 23,57 Kč |
| 50 | 0,89680 Kč | 44,84 Kč |
| 100 | 0,85300 Kč | 85,30 Kč |
| 250 | 0,80000 Kč | 200,00 Kč |
| 500 | 0,76122 Kč | 380,61 Kč |
| 1 000 | 0,72494 Kč | 724,94 Kč |
| 3 000 | 0,67078 Kč | 2 012,34 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




