
2CH-C-06 | |
|---|---|
DigiKey Part Number | 2057-2CH-C-06-ND |
Manufacturer | |
Manufacturer Product Number | 2CH-C-06 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 25 | 1,20120 Kč | 30,03 Kč |
| 50 | 1,14220 Kč | 57,11 Kč |
| 100 | 1,08770 Kč | 108,77 Kč |
| 250 | 1,01884 Kč | 254,71 Kč |
| 500 | 0,97010 Kč | 485,05 Kč |
| 1 000 | 0,92370 Kč | 923,70 Kč |
| 3 000 | 0,85469 Kč | 2 564,07 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




