Similar
Similar
Similar
Similar



ABM11W-25.0000MHZ-8-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13854-2-ND - Tape & Reel (TR) 535-13854-1-ND - Cut Tape (CT) 535-13854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-25.0000MHZ-8-K1Z-T3 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-25.0000MHZ-8-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 6,88720 Kč | 172,18 Kč |
| 50 | 6,60180 Kč | 330,09 Kč |
| 100 | 6,32670 Kč | 632,67 Kč |
| 250 | 5,98360 Kč | 1 495,90 Kč |
| 500 | 5,73582 Kč | 2 867,91 Kč |
| 1 000 | 5,49854 Kč | 5 498,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,14248 Kč | 15 427,44 Kč |
| 6 000 | 4,92981 Kč | 29 578,86 Kč |
| 9 000 | 4,80955 Kč | 43 285,95 Kč |
| 15 000 | 4,66227 Kč | 69 934,05 Kč |
| 21 000 | 4,56775 Kč | 95 922,75 Kč |
| 30 000 | 4,46971 Kč | 134 091,30 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |














