


ABM11W-25.0000MHZ-7-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13851-2-ND - Tape & Reel (TR) 535-13851-1-ND - Cut Tape (CT) 535-13851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-25.0000MHZ-7-K1Z-T3 |
Description | CRYSTAL 25.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-25.0000MHZ-7-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,60960 Kč | 190,24 Kč |
| 50 | 7,29900 Kč | 364,95 Kč |
| 100 | 6,99650 Kč | 699,65 Kč |
| 250 | 6,61604 Kč | 1 654,01 Kč |
| 500 | 6,34224 Kč | 3 171,12 Kč |
| 1 000 | 6,07976 Kč | 6 079,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,68598 Kč | 17 057,94 Kč |
| 6 000 | 5,45087 Kč | 32 705,22 Kč |
| 9 000 | 5,31793 Kč | 47 861,37 Kč |
| 15 000 | 5,15512 Kč | 77 326,80 Kč |
| 21 000 | 5,05066 Kč | 106 063,86 Kč |
| 30 000 | 4,94225 Kč | 148 267,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |






