Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24C02-RMC6TG | |
|---|---|
DigiKey Part Number | 497-17822-2-ND - Tape & Reel (TR) 497-17822-1-ND - Cut Tape (CT) 497-17822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-RMC6TG |
Description | IC EEPROM 2KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-RMC6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C02-FMC6TG | STMicroelectronics | 0 | 497-15747-1-ND | 0,22000 Kč | Direct |
| M34E02-FMC6TG | STMicroelectronics | 10 148 | 497-15177-1-ND | 0,27000 Kč | Similar |
| CAT34C02HU4IGT4A | onsemi | 0 | CAT34C02HU4IGT4AOSCT-ND | 0,25000 Kč | Direct |
| 24AA024T-I/MC | Microchip Technology | 0 | 24AA024T-I/MC-ND | 0,43192 Kč | Similar |
| 24AA024T-I/MNY | Microchip Technology | 9 190 | 24AA024T-I/MNYCT-ND | 0,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 5,01440 Kč | 125,36 Kč |
| 50 | 4,91780 Kč | 245,89 Kč |
| 100 | 4,81690 Kč | 481,69 Kč |
| 250 | 4,68004 Kč | 1 170,01 Kč |
| 500 | 4,57630 Kč | 2 288,15 Kč |
| 1 000 | 4,47194 Kč | 4 471,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,22980 Kč | 21 149,00 Kč |
| 10 000 | 4,12632 Kč | 41 263,20 Kč |
| 15 000 | 4,06626 Kč | 60 993,90 Kč |
| 25 000 | 3,99119 Kč | 99 779,75 Kč |
| 35 000 | 3,94216 Kč | 137 975,60 Kč |
| 50 000 | 3,89063 Kč | 194 531,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |














