Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24AA024T-I/MC | |
|---|---|
DigiKey Part Number | 24AA024T-I/MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA024T-I/MC |
Description | IC EEPROM 2KBIT I2C 400KHZ 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24AA024T-I/MC Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DFN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA025T-I/MC | Microchip Technology | 4 163 | 24AA025T-I/MCCT-ND | 10,50000 Kč | Parametric Equivalent |
| 24AA02T-I/MC | Microchip Technology | 3 035 | 24AA02T-I/MCCT-ND | 8,61000 Kč | Parametric Equivalent |
| CAT34C02HU4IGT4A | onsemi | 0 | CAT34C02HU4IGT4AOSCT-ND | 6,09000 Kč | Similar |
| CAT34C02VP2IGT4A | onsemi | 8 812 | CAT34C02VP2IGT4AOSCT-ND | 7,14000 Kč | Similar |
| M24C02-DRMF3TG/K | STMicroelectronics | 24 602 | 497-15357-1-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 10,67118 Kč | 35 214,89 Kč |
| Unit Price without VAT: | 10,67118 Kč |
|---|---|
| Unit Price with VAT: | 12,91213 Kč |








