
CAT34C02HU4IGT4A | |
|---|---|
DigiKey Part Number | CAT34C02HU4IGT4AOSTR-ND - Tape & Reel (TR) CAT34C02HU4IGT4AOSCT-ND - Cut Tape (CT) CAT34C02HU4IGT4AOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT34C02HU4IGT4A |
Description | IC EEPROM 2KBIT I2C 400KHZ 8UDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT34C02HU4IGT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN-EP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 5,51840 Kč | 137,96 Kč |
| 50 | 5,40900 Kč | 270,45 Kč |
| 100 | 5,29990 Kč | 529,99 Kč |
| 250 | 5,14872 Kč | 1 287,18 Kč |
| 500 | 5,03406 Kč | 2 517,03 Kč |
| 1 000 | 4,91878 Kč | 4 918,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,75066 Kč | 15 002,64 Kč |
| 8 000 | 3,65919 Kč | 29 273,52 Kč |
| 12 000 | 3,60604 Kč | 43 272,48 Kč |
| 20 000 | 3,53959 Kč | 70 791,80 Kč |
| 28 000 | 3,49619 Kč | 97 893,32 Kč |
| 40 000 | 3,45054 Kč | 138 021,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |








