24LC024T-E/MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 11,96467 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 11 832
Unit Price: 13,65000 Kč
Datasheet

Similar


onsemi
In Stock: 8 812
Unit Price: 7,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 24 602
Unit Price: 10,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC024T-E/MC

DigiKey Part Number
24LC024T-E/MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC024T-E/MC
Description
IC EEPROM 2KBIT I2C 400KHZ 8DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24LC024T-E/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-DFN (2x3)
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC024-E/MCMicrochip Technology024LC024-E/MC-ND11,96467 KčDirect
BR24L02NUX-WTRRohm Semiconductor11 832BR24L02NUX-WCT-ND13,65000 KčSimilar
CAT34C02VP2IGT4Aonsemi8 812CAT34C02VP2IGT4AOSCT-ND7,14000 KčSimilar
M24C02-DRMF3TG/KSTMicroelectronics24 602497-15357-1-ND10,29000 KčSimilar
M24C02-FMC6TGSTMicroelectronics0497-15747-1-ND5,46000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30011,96466 Kč39 483,38 Kč
Manufacturers Standard Package
Unit Price without VAT:11,96466 Kč
Unit Price with VAT:14,47724 Kč