Direct
Similar
Similar
Similar
Similar
Similar

24LC024-E/MC | |
|---|---|
DigiKey Part Number | 24LC024-E/MC-ND |
Manufacturer | |
Manufacturer Product Number | 24LC024-E/MC |
Description | IC EEPROM 2KBIT I2C 400KHZ 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24LC024-E/MC Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DFN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC024T-E/MC | Microchip Technology | 0 | 24LC024T-E/MC-ND | 0,48427 Kč | Direct |
| BR24L02NUX-WTR | Rohm Semiconductor | 11 832 | BR24L02NUX-WCT-ND | 0,55000 Kč | Similar |
| CAT34C02VP2IGT4A | onsemi | 8 812 | CAT34C02VP2IGT4AOSCT-ND | 0,29000 Kč | Similar |
| M24C02-DRMF3TG/K | STMicroelectronics | 24 602 | 497-15357-1-ND | 0,42000 Kč | Similar |
| M24C02-FMC6TG | STMicroelectronics | 0 | 497-15747-1-ND | 0,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,96467 Kč | 8 973,50 Kč |
| Unit Price without VAT: | 11,96467 Kč |
|---|---|
| Unit Price with VAT: | 14,47725 Kč |






