LM324MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9 076
Unit Price: 19,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 271
Unit Price: 280,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 112
Unit Price: 148,25000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 198
Unit Price: 296,28000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 179,54239 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 989
Unit Price: 6,72000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 880
Unit Price: 5,67000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 311
Unit Price: 15,54000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 871
Unit Price: 19,74000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 225
Unit Price: 106,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 14 152
Unit Price: 25,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 36 496
Unit Price: 38,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 826
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 14 887
Unit Price: 7,35000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324MX

DigiKey Part Number
296-43639-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM324MX
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM324MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
800 kHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types