
TPL730ADJ-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL730ADJ-5TR-ND - Tape & Reel (TR) 5503-TPL730ADJ-5TRCT-ND - Cut Tape (CT) 5503-TPL730ADJ-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL730ADJ-5TR |
Description | IC REG LIN POS ADJ 300MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL730ADJ-5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
PSRR | 60dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 100 | 2,65830 Kč | 265,83 Kč |
| 250 | 2,44416 Kč | 611,04 Kč |
| 500 | 2,31524 Kč | 1 157,62 Kč |
| 1 000 | 2,20920 Kč | 2 209,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07831 Kč | 6 234,93 Kč |
| 6 000 | 2,01420 Kč | 12 085,20 Kč |
| 9 000 | 1,98212 Kč | 17 839,08 Kč |
| 15 000 | 1,94657 Kč | 29 198,55 Kč |
| 21 000 | 1,92578 Kč | 40 441,38 Kč |
| 30 000 | 1,90580 Kč | 57 174,00 Kč |
| 75 000 | 1,86276 Kč | 139 707,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










