Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.440" Dia (11.18mm) | |
Thickness | 0.200" (5.08mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,68000 Kč | 466,68 Kč |
| Unit Price without VAT: | 466,68000 Kč |
|---|---|
| Unit Price with VAT: | 564,68280 Kč |










