
USB3CAB1M | |
|---|---|
DigiKey Part Number | 5214-USB3CAB1M-ND |
Manufacturer | |
Manufacturer Product Number | USB3CAB1M |
Description | 1M CERTIFIED USB 3.0 AB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,80000 Kč | 344,80 Kč |
| 10 | 293,03700 Kč | 2 930,37 Kč |
| 25 | 274,68560 Kč | 6 867,14 Kč |
| 50 | 261,57160 Kč | 13 078,58 Kč |
| 100 | 249,09100 Kč | 24 909,10 Kč |
| 250 | 233,50764 Kč | 58 376,91 Kč |
| 500 | 222,37598 Kč | 111 187,99 Kč |
| Unit Price without VAT: | 344,80000 Kč |
|---|---|
| Unit Price with VAT: | 417,20800 Kč |










