



093.48 | |
|---|---|
DigiKey Part Number | 2066-093.48-ND |
Manufacturer | |
Manufacturer Product Number | 093.48 |
Description | TAGS FOR CEMBRE PRINTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Marking - Label, Strips, Tags 39 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Marking - Label, Strips, Tags | |
For Use With/Related Products | 39 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 198,36800 Kč | 1 983,68 Kč |
| 25 | 185,93320 Kč | 4 648,33 Kč |
| 50 | 177,05520 Kč | 8 852,76 Kč |
| 100 | 168,60550 Kč | 16 860,55 Kč |
| 250 | 158,05532 Kč | 39 513,83 Kč |
| 500 | 150,51786 Kč | 75 258,93 Kč |
| 1 000 | 143,34180 Kč | 143 341,80 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |



