
USB3SAB5M | |
|---|---|
DigiKey Part Number | 5214-USB3SAB5M-ND |
Manufacturer | |
Manufacturer Product Number | USB3SAB5M |
Description | 15 FT USB 3.0 A TO B CABLE M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 692,51000 Kč | 2 692,51 Kč |
| 10 | 2 288,78800 Kč | 22 887,88 Kč |
| 25 | 2 145,62640 Kč | 53 640,66 Kč |
| 50 | 2 043,34880 Kč | 102 167,44 Kč |
| 100 | 2 005,80190 Kč | 200 580,19 Kč |
| Unit Price without VAT: | 2 692,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 257,93710 Kč |





