
93.21.0.024 | |
|---|---|
DigiKey Part Number | 2066-93.21.0.024-ND |
Manufacturer | |
Manufacturer Product Number | 93.21.0.024 |
Description | RLY SOCKET FOR 34 SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 34.51, 34.81 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,20000 Kč | 711,20 Kč |
| 10 | 633,46800 Kč | 6 334,68 Kč |
| 30 | 599,34600 Kč | 17 980,38 Kč |
| 50 | 584,10560 Kč | 29 205,28 Kč |
| 100 | 564,02730 Kč | 56 402,73 Kč |
| 250 | 538,52144 Kč | 134 630,36 Kč |
| Unit Price without VAT: | 711,20000 Kč |
|---|---|
| Unit Price with VAT: | 860,55200 Kč |





